Sealey AK4561D Oil Dispensing System Air Operated

MPN
AK4561D
Brand
Sealey
EAN-13
5054630037436
Order Code
89-6517
Country of Origin
Italy
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1142.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Mobile oil dispensing unit with air operated 3:1 double acting pump for barrel or tanks with 2""BSP fittings. Pump is supplied with air management system and connected to a 940mm rigid suction probe with non-return valve. Features trolley, 4m hose and digital oil meter (Model No. AK4565D supplied). Suitable for use with 205L drums and with engine, hydraulic, synthetic, gear and transmission oils up to SAE150.
  • Mobile oil dispensing unit with air operated 3:1 double acting pump for barrel or tanks with 2""BSP fittings.
  • Pump is supplied with air management system and connected to a 940mm rigid suction probe with non-return valve.
  • Features trolley, 4m hose and digital oil meter (Model No. AK4565D supplied).
  • Suitable for use with 205L drums and engine, hydraulic, synthetic, gear and transmission oils up to SAE150.
  • Model No. AK4561D
Type Air operated oil dispensing pump station
Capacity 12l/min
Maximum air pressure 115psi
Maximum Flow Rate 12L/min
Maximum Output Pressure 350psi
Maximum Trolley Capacity 220kg
Maximum Viscosity SAE150
Nett Weight 28.00kg
Outlet Size 1/2"BSP
Pump Ratio 3:1
Recommended Air Pressure 70psi

Reviews

Be the first to submit a review

Trustpilot