Sealey AK456 Chassis Lube Filler Pump 12.5kg Extra Heavy-duty

MPN
AK456
Brand
Sealey
EAN-13
5024209052238
Order Code
89-1009
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £178.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Zinc die-cast pump head with solid steel pump. High volume, low pressure output for filling auto chassis lubrication reservoirs. Central lube coupling supplied with spare plug-in adaptor.
  • Works on the high volume, low pressure process.
  • Designed for use on chassis.
  • Central lube coupling with spare plug-in adaptor.
  • Suitable for 12.5kg grease buckets (not included).
  • Model No. AK456
Type Chassis lube filler pump
Delivery per Stroke 33cm³
Delivery Pressure 900psi
Hose Length 1.5m
Nett Weight 3.50kg

Reviews

Be the first to submit a review

Trustpilot