Sealey AK450DP Pump-away Station Air Powered

MPN
AK450DP
Brand
Sealey
EAN-13
5024209287593
Order Code
89-1003
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £737.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Air operated 1:1 oil pump, suitable for use with Model No. AK450DX oil drain unit. Supplied with a wall mounting bracket, 2m flexible hose with dry-fit male and female quick couplings to attach it to the drain unit. 2m Flexible air supply hose with filter, lubricator and regulator assembly is also included. The pump can be connected into a run of pipework to a waste oil storage point sited out of the workshop.
  • Air operated 1:1 oil pump suitable for use with Model No. AK450DX oil drain unit.
  • Supplied with a wall mounting bracket, 2m flexible hose with dry-fit male and female quick couplings to attach it to the drain unit.
  • 2m Flexible air supply hose with filter, lubricator and regulator assembly is also included.
  • Model No. AK450DP
Type Oil pump
Capacity 35 L/m
Air Consumption 8.8cfm
Minimum/Maximum Air Pressure 30/120psi
Nett Weight 8.65kg
Oil Delivery @ 90psi 60L/min

Reviews

Be the first to submit a review

Trustpilot