Sealey AK4405 Double Lever Grease Gun

MPN
AK4405
Brand
Sealey
EAN-13
5054630588686
Order Code
43-4000
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £35.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Robust, double-arm grease gun. Features a protective cap for hose storage, preventing contamination. 1/8""BSPT Thread and supplied with adaptor to fit most screw-type cartridges on the market. Supplied with 300mm(12"") delivery hose and 4-jaw coupler.
  • Robust, double-arm grease gun.
  • For use with screw-type grease cartridges, using vacuum suction to ensure full utilisation of grease cartridge as well as eliminating priming issues associated with conventional grease guns.
  • Features a protective cap for hose storage, preventing contamination.
  • 1/8""BSPT Thread and supplied with adaptor to fit most screw-type cartridges on the market.
  • Use with Model No. SCS107 400g Screw-Type Grease Cartridge.
  • Sturdy lever handles with rubber ergonomic grips.
  • Fitted with minimal wearing parts to ensure prolonged life and supplied with 300mm(12"") delivery hose and 4-jaw coupler.
  • Model No. AK4405
Type Grease Guns
Delivery per Stroke 0.7cm³
Delivery Pressure 7000psi
Nett Weight 0.99kg

Reviews

Be the first to submit a review

Trustpilot