Sealey AK4369DS Individual Screwdrivers GripMAX® 66pc Countertop Display

MPN
AK4369DS
Brand
Sealey
EAN-13
5054511708738
Order Code
94-0032
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

High quality Chrome Vanadium steel satin finished shafts with shot blasted and magnetized tips. Ergonomic polypropylene and TPR soft grip handles maximize power transfer from hand to fixing. Includes hanging hole for alternative storage. Supplied with a strong and compact countertop display stand.
  • High quality Chrome Vanadium steel satin finished shafts with shot blasted and magnetized tips.
  • Ergonomic polypropylene and TPR soft grip handle maximize power transfer from hand to fixing.
  • Includes hanging holes for alternative storage.
  • Supplied with a strong and compact countertop display stand.
  • Contents: Slotted; 6 x 38, 3 x 75, 4 x 100, 6 x 150, 8 x 200mm, Phillips; #2 x 38, #1 x 75, #2 x 100mm, Pozi; #2 x 38, #1 x 75, #2 x 100mm (6 of each).
  • Lifetime guarantee*.
  • Model No. AK4369DS
Length Variousmm
ESD Safe No
Tip Type Various
Tip Size Various
VDE/1000V Approved No
Contents Slotted; 6 x 38, 3 x 75, 4 x 100, 6 x 150, 8 x 200mm, Phillips; #2 x 38, #1 x 75, #2 x 100mm, Pozi; #2 x 38, #1 x 75, #2 x 100mm (6 of each)
Height Safe No
Nett Weight 6.83kg
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot