Sealey AK4325 Screwdriver Set 7pc GripMAX® - Red

MPN
AK4325
Brand
Sealey
EAN-13
5054511523768
Order Code
94-2043
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality Chrome Vanadium steel satin finished shafts with shot blasted and magnetized tips. Ergonomic polypropylene and TPV rubber soft grip handles maximize power transfer from hand to fixing. Includes hanging holes for alternative storage.
  • High quality Chrome Vanadium steel satin finished shafts with shot blasted and magnetized tips.
  • Ergonomic polypropylene and TPV rubber soft grip handles maximize power transfer from hand to fixing.
  • Includes hangings holes for alternative storage.
  • Contents: Slotted; 3 x 75, 4 x 100, 6 x 150, 8 x 200mm, Pozi; #0 x 75, #1 x 75, #2 x 100mm.
  • Lifetime guarantee*.
  • Model No. AK4325



Type Screwdrivers Mixed
Number of Pieces 7
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Contents Slotted; 3 x 75, 4 x 100, 6 x 150, 8 x 200mm, Pozi; #0 x 75, #1 x 75, #2 x 100mm
Height Safe No
Nett Weight 0.68kg
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot