Sealey AK4323HV Screwdriver Set 8pc Security TRX-Star GripMAX® - Hi-vis Green

MPN
AK4323HV
Brand
Sealey
EAN-13
5054511447910
Order Code
94-2048
Country of Origin
China

Discontinued


High quality Chrome Vanadium satin finished shafts with shot blasted and magnetized tips. Ergonomic polypropylene and TPV rubber soft grip handles maximize power transfer from hand to fixing. Includes hanging hole for alternative storage.
  • High quality Chrome Vanadium satin finished shafts with shot blasted and magnetized tips.
  • Ergonomic polypropylene and TPV rubber soft grip handles maximize power transfer from hand to fixing.
  • Includes hanging hole for alternative storage.
  • Contents: Security TRX-Star*
  • T8H x 60, T10H x 80, T15H x 80, T20H x 100, T25H x 100, T27H x 100, T30H x 100, T40H x 125mm.
  • Lifetime guarantee*.
  • Model No. AK4323HV



Type Screwdrivers Mixed
Number of Pieces 8
ESD Safe No
VDE/1000V Approved No
Tip Type Torx
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Trustpilot