Sealey AK4323 Screwdriver Set 8pc Security TRX-Star GripMAX® - Red

MPN
AK4323
Brand
Sealey
EAN-13
5054511447903
Order Code
94-2047
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality Chrome Vanadium satin finished shafts with shot blasted and magnetized tips. Ergonomic polypropylene and TPV rubber soft grip handles maximize power transfer from hand to fixing. Includes hanging holes for alternative storage.
  • High quality Chrome Vanadium satin finished shafts with shot blasted and magnetized tips.
  • Ergonomic polypropylene and TPV rubber soft grip handles maximize power transfer from hand to fixing.
  • Includes hanging holes for alternative storage.
  • Contents: TRX-Star*; T8H x 60, T10H x 80, T15H x 80, T20H x 100, T25H x 100, T27H x 100, T30H x 100, T40H x 125mm.
  • Lifetime guarantee*.
  • Model No. AK4323



Type Screwdrivers Mixed
Number of Pieces 8
ESD Safe No
VDE/1000V Approved No
Tip Type Torx
Contents TRX-Star*; T8H x 60, T10H x 80, T15H x 80, T20H x 100, T25H x 100, T27H x 100, T30H x 100, T40H x 125mm
Height Safe No
Nett Weight 0.600kg
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot