Sealey AK4314 Screwdriver Set 4pc JIS

MPN
AK4314
Brand
Sealey
EAN-13
5054511683615
Order Code
94-0029
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality Chrome Vanadium steel satin finished shafts with shot blasted and magnetized tips. Soft grip handles maximize power transfer from hand to fixing. JIS Screwdrivers for Japanese Industrial Standard Screws commonly found on Japanese manufactured cars and motorcycles. Using the correct JIS Screwdrivers will prevent cam-out, therefore preventing the damage to JIS fixings that Phillips screwdrivers can cause.
  • High quality Chrome Vanadium steel satin finished shafts with shot blasted and magnetized tips.
  • Soft grip handles maximize power transfer from hand to fixing.
  • JIS Screwdrivers for Japanese Industrial Standard Screws commonly found on Japanese manufactured cars and motorcycles.
  • Using the correct JIS Screwdrivers will prevent cam-out, therefore preventing the damage to JIS fixings that Phillips screwdrivers can cause.
  • Contents: #2 x 38, #1 x 75, #2 x 100, #3 x 150mm.
  • Lifetime guarantee*.
  • Model No. AK4314
Type Screwdrivers Mixed
Number of Pieces 4
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Contents #2 x 38, #1 x 75, #2 x 100, #3 x 150mm
Height Safe No
Nett Weight 0.395kg
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Accessories


Trustpilot