Sealey AK415 Cordless Circuit Tester Buzzer/led

MPN
AK415
Brand
Sealey
EAN-13
5024209350525
Order Code
89-0985
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for testing DC circuits with voltages between 3 and 28V. No earth clips to get tangled - simply contact the wire to be tested and touch your finger on bare metal ground to get a reading. Tester illuminates LED, buzzes and vibrates on contacting live wire. Computer-safe for use around delicate engine management systems. Supplied fitted with two long-life N-sized batteries.
  • Suitable for testing DC circuits with a voltage between 3 and 28V.
  • No earth leads to get tangled - simply contact the wire to be tested and touch your finger on bare metal ground to get reading.
  • Tester illuminates LED, buzzes and vibrates on contacting live wire.
  • Model No. AK415
Type Circuit tester
For Use With 3 to 28V
Nett Weight 0.03kg

Reviews

Be the first to submit a review

Trustpilot