Sealey AK4122 Propylene Glycol Antifreeze Tester - Disc Type

MPN
AK4122
Brand
Sealey
EAN-13
5024209782852
Order Code
89-0214
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.16 £9.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tests modern propylene glycol coolant antifreeze, hot or cold. Protection level is indicated by the number of the five large coloured discs which float in the sample. Easy-to-read temperature table on the virtually unbreakable plastic body.
  • Tests modern propylene glycol coolant antifreeze, hot or cold.
  • Protection level is indicated by the number of discs floating in the sample.
  • Easy-to-read temperature table.
  • Tough, virtually unbreakable, plastic body.
  • Model No. AK4122
Type Disc
Capacity N/A
Compatible With Antifreeze
Nett Weight 0.13kg

Reviews

Be the first to submit a review

Trustpilot