Sealey AK3989 2-in-1 Compact Riveter Heavy-Duty

MPN
AK3989
Brand
Sealey
EAN-13
5054630036576
Order Code
94-4391
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Comfortable ergonomic grips. Heavy-duty head suitable for fixing blind rivets and threaded nut rivets to thin sheet aluminium, steel and stainless steel. Short arms provide effortless functionality and access to restricted spaces. Supplied with nozzle spanner.
  • Suitable for hand and threaded nut rivets in aluminium, steel and stainless steel.
  • 11 Nozzles to accept blind rivets up to 6.4mm and rivet nuts up to M10.
  • Short arms provide effortless functionality and access to restricted spaces.
  • Rivet Nut Sizes: M3 x 0.5, M4 x 0.7, M5 x 0.8, M6 x 1, M8 x 1.25, M10 x 1.5mm.
  • Blind Rivet Sizes: 2.4mm(3/32""), 3.2mm(1/8""), 4mm(5/32""), 4.8mm(3/16""), 6.4mm(1/4"").
  • Supplied with nozzle spanner.
  • Comfortable ergonomic grips.
  • Model No. AK3989
Type Riveter
Blind Rivet Sizes 2.4mm(3/32"), 3.2mm(1/8"), 4mm(5/32"), 4.8mm(3/16"), 6.4mm(1/4")
Length 255mm
Nett Weight 1.74kg
Rivet Materials Aluminium - Yes, Steel - Yes, Stainless Steel - Yes, Structural - Yes
Rivet Nut Sizes M3 x 0.5, M4 x 0.7, M5 x 0.8, M6 x 1, M8 x 1.25, M10 x 1.5mm

Reviews

Be the first to submit a review

Trustpilot