Sealey AK3986 Threaded Nut Riveter

MPN
AK3986
Brand
Sealey
EAN-13
5054511694444
Order Code
84-0302
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £45.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Curve design provides integral strength. Rubber grip handle for added comfort. Suitable for aluminium, steel and stainless steel nuts.
  • Curve design provides integral strength.
  • Rubber grip handle for added comfort.
  • Suitable for aluminium, steel and stainless steel nuts.
  • Model No. AK3986
Type Riveter
Includes M3 x 0.5, M4 x 0.7, M5 x 0.8, M6 x 1mm
Length 210mm
Lifetime Warranty No
Nett Weight 0.78kg
Rivet Size 3 to 6mm
Rivet Types Aluminium - Yes, Steel - Yes, Stainless Steel - Yes, Structural - No

Reviews

Be the first to submit a review

Trustpilot