Sealey AK3870 Deutsch Connector Plier Set 7pc

MPN
AK3870
Brand
Sealey
EAN-13
5054511703924
Order Code
94-0027
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £116.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The adjustable ratchet mechanism releases only after the correct crimp force has been applied to ensure a reliable connection. Ergonomic handle designed for comfort. Suitable for AWG cable sizes 10, 12, 14, 16, 18, 20. Supplied in a storage case with six sets of interchangeable jaws.
  • The adjustable ratchet mechanism releases only after the correct crimp force has been applied to ensure a reliable connection.
  • Ergonomic handle designed for comfort.
  • Suitable for AWG cable sizes 10, 12, 14, 16, 18, 20.
  • Supplied in a storage case with six sets of interchangeable jaws.
  • Model No. AK3870
Lifetime Warranty No
Nett Weight 0.770kg
Terminal Suitability Jaws: K1; 14-12 AWG for Size 12 (DTP), K2; 12-10 AWG for Size 12 (DTP), K3; 18-14 AWG for Size 16 (DT), K4; 20-16 AWG for Size 16 (DT), K5; 20-16 AWG for Size 20 (DTM), K6; 16-12 AWG for Size 16 (DT)

Reviews

Be the first to submit a review

Trustpilot