Sealey AK3863 Ratchet Crimping Tool Angled Head Insulated Terminals

Order Code:

89-6140

Brand: Sealey MPN: AK3863 EAN-13: 5051747354715
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £35.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

All steel construction with large comfort grip handles, angled head and hardened and tempered jaws. Ratchet action ensures consistent crimping.

Model NoAK3863
Length:230mm
Nett Weight:0.57Kg
Terminal Suitability:0.5-1mm², 1.5-2.5mm², 4-6mm²

Type Crimp tool
Capacity 0.5 to 1 / 1.5 to 2.5 / 4 to 6mm²
Lifetime Warranty No
Wire Gauge 20 to 17 / 15 to 13 / 11 to 9AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot