Sealey AK3860 Crimping Tool - Delphi Weather Pack

MPN
AK3860
Brand
Sealey
EAN-13
5054511270471
Order Code
94-2524
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

All steel construction with anti-slip handles and hardened and tempered jaws. For use on Delphi Weather Pack terminals. Parallel jaw movement ensures consistent crimp tension.
  • All steel construction with anti-slip handles and hardened and tempered jaws.
  • For use on Delphi Weather Pack terminals.
  • Parallel jaw movement ensures consistent crimp tension.
  • Model No. AK3860
Type Crimp Tool
Length 215mm
Lifetime Warranty No
Nett Weight 0.00kg
Terminal Suitability 0.35mm², 0.5-0.8mm², 1-2mm², 3mm²

Reviews

Be the first to submit a review

Trustpilot