Sealey AK317DH Die Holder Ø25 x 9mm Three Screw with Alignment Mechanism

MPN
AK317DH
Brand
Sealey
EAN-13
5054511095265
Order Code
94-3217
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Designed to fit round cutting dies with Ø25mm outer diameter and 9mm thickness. Three screw pattern. Alignment mechanism. Knurled finish for optimum grip and control. Overall length 238mm.
  • Designed to fit round cutting dies with Ø25mm outer diameter and 9mm thickness.
  • Three screw pattern.
  • Alignment mechanism.
  • Knurled finish for optimum grip and control.
  • Overall length 238mm.
  • Model No. AK317DH
Type Die holder
Die Holder Range Ø25 x 9mm
Lifetime Warranty No
Nett Weight 0.20kg

Reviews

Be the first to submit a review

Trustpilot