Sealey AK3040 Tap & Die Set 40pc Split Dies Metric

MPN
AK3040
Brand
Sealey
EAN-13
5054511660203
Order Code
89-0934
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Inc VAT)
1+ £49.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality alloy steel taps and dies. Split dies with machined lead-ins for ease of use. Die holder features self-centring mechanism for straight and accurate thread cutting. Set also includes T-handled tap wrench and Metric screw pitch gauge.


  • Professional split dies with machined lead-ins for ease of use.
  • Die holder features self-centring mechanism for straight and accurate thread cutting.
  • Includes T-handled tap wrench and Metric screw pitch gauge.
  • Sizes: 3-12mm.
  • Model No. AK3040
Type Tap & die set
Contents Taps & Dies; 3 x 0.5, 3 x 0.6, 4 x 0.7, 4 x 0.75, 5 x 0.8, 5 x 0.9, 6 x 0.75, 6 x 1, 7 x 0.75, 7 x 1, 8 x 1, 8 x 1.25, 10 x 1.25, 10 x 1.5, 12 x 1.5, 12 x 1.75mm, 1/8"NPT, Tap Wrench, T-Bar Tap Wrench, Die Holder, Screwdriver, Thread Gauge
Lifetime Warranty No
Nett Weight 1.9kg
Size Metric

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot