Sealey AK3039HM Tap & Hex Die Set 39pc

MPN
AK3039HM
Brand
Sealey
EAN-13
5054511633290
Order Code
94-0026
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality carbon steel taps and dies. Features hex shaped dies providing a more secure fit in the die holder. Dies can also be used with a socket or spanner. Set includes T-handled tap wrench, long handled adjustable tap wrench, die holder with retention screw, screwdriver and metric thread gauge. Supplied in storage case.
  • High quality carbon steel taps and dies.
  • Contents: Taps and Dies; M3 x 0.5, M3 x 0.6, M4 x 0.7, M4 x 0.75, M5 x 0.8, M5 x 0.9, M6 x 1, M7 x 1, M8 x 1.25, M9 x 1, M9 x 1.25, M10 x 1.25, M10 x 1.5, M11 x 1.5, M12 x 1.5, M12 x 1.75, 1/8”-28BSP, Tap Wrench, T-Handle Tap Wrench, Die Holder, Metric Thread Gauge, Screwdriver.
  • Model No. AK3039HM
Type Tap & Die Set
Contents Taps & Dies; M3 x 0.5, M3 x 0.6, M4 x 0.7, M4 x 0.75, M5 x 0.8, M5 x 0.9, M6 x 1, 7 x 1, M8 x 1.25, M9 x 1, M9 x 1.25, M10 x 1.25, M10 x 1.5, M11 x 1.5, M12 x 1.5, M12 x 1.75, 1/8”-28BSP, Tap Wrench, T-Handle Tap Wrench, Die Holder, Metric Thread Gauge, Screwdriver.
Lifetime Warranty No
Nett Weight 2.1kg

Reviews

Be the first to submit a review

Trustpilot