Sealey AK303 Tap and Die Set 45pc Metric

MPN
AK303
Brand
Sealey
EAN-13
5024209277167
Order Code
89-0933
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Precision machined, Tungsten steel taps and dies. Dies are split to facilitate the fine adjustment of core diameter. Set includes Metric coarse and fine sizes, sliding jaw type tap wrench and T-Bar type tap wrench together with steel die holder with knurled screws. Supplied in storage case.
  • Ideal for the engineer and farmer.
  • Complete range of Metric Tungsten taps and dies, 6mm up to 24mm.
  • Includes Tap Wrench, T-Bar Tap Wrench and Steel Die Wrench.
  • Supplied in storage case.
  • Model No. AK303
Type Tap & die set
Contents Taps & Dies; 6 x 0.75, 6 x 1, 8 x 1, 8 x 1.25, 10 x 1.25, 10 x 1.5, 12 x 1.5, 12 x 1.75, 14 x 1.5, 14 x 2, 16 x 1.5, 16 x 2, 18 x 1.5, 18 x 2.5, 20 x 1.5, 20 x 2.5, 22 x 1.5, 22 x 2.5, 24 x 1.5, 24 x 3mm, Tap Wrench, Die Holder, T-Bar Type Tap Wrench, Screwdriver, Spacer
Lifetime Warranty No
Nett Weight 6.43kg
Size Metric

Reviews

Be the first to submit a review

Trustpilot