Sealey AK3025 Combination Drill & Tap Bit Set 6pc

MPN
AK3025
Brand
Sealey
EAN-13
5054630583308
Order Code
43-4008
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Threaded taps with drilling function, used to drill holes and cut new treads at the same time. Manufactured from HSS alloy steel with nitriding surface finish. Set Includes 6 Standard metric thread / pitch: M3 x 0.5, M4 x 0.7, M5 x 0.8, M6 x 1, M8 x 1.25, M10 x 1.5 For hand drill or lathe use. Supplied in a sturdy storage case.
  • Innovative 2-in-1 design boosts efficiency, reducing job time.
  • Manufactured from HSS alloy steel with nitriding surface finish.
  • Supplied in a sturdy plastic storage case.
  • Contents: Standard metric thread/pitch; M3 x 0.5, M4 x 0.7, M5 x 0.8, M6 x 1, M8 x 1.25, M10 x 1.5.
  • Hex shank 1/4"" (6.35mm). For hand drill or lathe use.
  • Model No. AK3025
Type Thread Cutting
Number of Pieces 6
Nett Weight 0.11kg

Reviews

Be the first to submit a review

Trustpilot