Sealey AK3015HSS Tap & Die Set 32pc Split Dies HSS 4341 - Metric

MPN
AK3015HSS
Brand
Sealey
EAN-13
5054511232127
Order Code
94-3210
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.59
10+ £83.75
50+ £82.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

M3 to M12 steel tap and die set manufactured from HSS 4341 steel providing improved cutting performance and longevity. Split dies with machined lead-ins for ease of use. Taps supplied in three types for each size, taper (starting), second tap (intermediate) and plug (bottoming); matched by equivalent sized dies. Provides all functions required for a professional engineer. Set includes tap wrench, steel die handle, screw pitch gauge and screwdriver. Supplied in metal storage case.
  • M3 to M12 steel tap and die set.
  • Manufactured from HSS 4341 steel providing improved cutting performance and longevity.
  • Split dies with machined lead-ins for ease of use.
  • Taps supplied in three types for each size, taper (starting), second tap (intermediate) and plug (bottoming).
  • Matched by equivalent sized dies.
  • Provides all functions required for a professional engineer.
  • Set includes tap wrench, steel die handle, screw pitch gauge and screwdriver.
  • Supplied in metal storage case.
  • Model No. AK3015HSS
Type Tap & Die Set
Contents Taps (Taper, Second, Plug) & Dies; 3 x 0.5, 4 x 0.7, 5 x 0.8, 6 x 1, 8 x 1.25, 10 x 1.5, 12 x 1.75mm, Tap Wrench, Die Holder, Thread Gauge, Screwdriver
Lifetime Warranty No
Nett Weight 1.36kg

Reviews

Be the first to submit a review

Trustpilot