Sealey AK3015 Tap & Die Set 32pc Split Dies - Metric

MPN
AK3015
Brand
Sealey
EAN-13
5054511065107
Order Code
94-3212
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

M3 to M12 alloy steel tap and die set. Taps supplied in three types for each size, taper (starting), second tap (intermediate) and plug (bottoming); matched by equivalent sized dies. Provides all functions required for a professional engineer. Includes Tap Wrench, Steel Die Handle, Screw Pitch Gauge, Screwdriver. Supplied in metal storage case.
  • M3 to M12 alloy steel tap and die set.
  • Taps supplied in three types for each size, taper (starting), second tap (intermediate) and plug (bottoming).
  • Matched by equivalent sized dies.
  • Provides all functions required for a professional engineer.
  • Includes Tap Wrench, Steel Die Handle, Screw Pitch Gauge, Screwdriver.
  • Supplied in metal storage case.
  • Model No. AK3015
Type Tap & Die Set
Contents Taps (Taper, Second, Plug), Dies; 3 x 0.5, 4 x 0.7, 5 x 0.8, 6 x 1, 8 x 1.25, 10 x 1.5, 12 x 1.75mm, Tap Wrench, Die Holder, Screwdriver, Metric Thread Gauge
Lifetime Warranty No
Nett Weight 1.38kg

Reviews

Be the first to submit a review

Trustpilot