Sealey AK30110 Tap & Die Set Metric 110pc

MPN
AK30110
Brand
Sealey
EAN-13
5054630106859
Order Code
94-4383
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £169.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Precision machined, high quality alloy steel taps and dies. 35 Dies are split to allow the fine adjustment of core diameter. Set includes Taper and Plug Taps for each size. Contents: Double-Ended Tap Wrench (x2), Tap Wrench with Screw Retention (x2), T-Type Tap Wrench. Supplied in storage case.
  • Precision machined, high quality alloy steel taps and dies.
  • 35 Dies are split to allow the fine adjustment of core diameter.
  • Set includes Taper and Plug Taps for each size.
  • Contents: Fine Tap & Dies; 6 x 0.75, 7 x 0.75, 8 x 0.75, 9 x 0.75, 10 x 0.75, 10 x 1, 11 x 0.75, 11 x 1, 12 x 0.75, 12 x 1, 14 x 1, 14 x 1.25, 16 x 1mm, Coarse Tap and Dies: 2 x 0.4, 3 x 0.5, 4 x 0.7, 5 x 0.8, 6 x 1, 7 x 1, 8 x 1, 8 x 1.25, 9 x 1, 9 x 1.25, 10 x 1.25, 10 x 1.5, 11 x 1.25, 11 x 1.5, 12 x 1.25, 12 x 1.5, 12 x 1.75, 14 x 1.5, 14 x 2, 16 x 1.5, 16 x 2, 18 x 1.5mm, Double-Ended Tap Wrench (x2), Tap Wrench with Screw Retention (x2), T-Type Tap Wrench.
  • Supplied in storage case.
  • Model No. AK30110
Contents Fine Thread Taps; 6 x 0.75, 7 x 0.75, 8 x 0.75, 9 x 0.75, 10 x 0.75, 10 x 1, 11 x 0.75, 11 x 1, 12 x 0.75, 12 x 1, 14 x 1, 14 x 1.25, 16 x 1mm,Standard Metric Taps: 2 x 0.4, 3 x 0.5, 4 x 0.7, 5 x 0.8, 6 x 1, 7 x 1, 8 x 1, 8 x 1.25, 9 x 1, 9 x 1.25, 10 x 1.25, 10 x 1.5, 11 x 1.25, 11 x 1.5, 12 x 1.25, 12 x 1.5, 12 x 1.75, 14 x 1.5, 14 x 2, 16 x 1.5, 16 x 2, 18 x 1.5mmDies; 2 x 0.4, 3 x 0.5, 4 x 0.7, 5 x 0.8, 6 x 0.75, 6 x 1, 7 x 0.75, 7 x 1, 8 x 0.75, 8 x 1, 8 x 1.25, 9 x 0.75, 9 x 1, 9 x 1.25,10 x 0.75, 10 x 1, 10 x 1.25, 10 x 1.5, 11 x 0.75, 11 x 1, 11 x 1.25, 11 x 1.5, 12 x 0.75, 12 x 1, 12 x 1.25, 12 x 1.5, 12 x 1.75, 14 x 1, 14 x 1.25, 14 x 1.5, 14 x 2, 16 x 1.0, 16 x 1.5, 16 x 2., 18 x 1.5 and double-ended tap wrench (x2), tap wrench with screw retention (x2), T-type tap wrench.
Nett Weight 5.66kg

Reviews

Be the first to submit a review

Trustpilot