Sealey AK3009 Split Die Set 9pc Metric

MPN
AK3009
Brand
Sealey
EAN-13
5054511745047
Order Code
94-0024
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.00 £15.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from high quality alloy steel. Includes a zinc alloy steel die holder with retention screws and steel knurled handles. Supplied in a steel storage case.
  • Manufactured from high quality alloy steel.
  • Includes a zinc alloy steel die holder with retention screws and steel knurled handles.
  • Supplied in a steel storage case.
  • Contents: 3 x 0.5, 4 x 0.7, 5 x 0.8, 6 x 1, 7 x 1, 8 x 1.25, 10 x 1.5, 12 x 1.75mm, Die Holder.
  • Model No. AK3009
Type Tap & Die Set
Contents 3 x 0.5, 4 x 0.7, 5 x 0.8, 6 x 1, 7 x 1, 8 x 1.25, 10 x 1.5, 12 x 1.75mm, Die Holder
Lifetime Warranty No
Nett Weight 0.588kg

Reviews

Be the first to submit a review

Trustpilot