Sealey AK2976 Butane Soldering Iron Kit 3-in-1 Quick Release

MPN
AK2976
Brand
Sealey
EAN-13
5054630452727
Order Code
43-4649
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £47.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality, lightweight 3-in-1 torch kit, suitable for heating, shrinking and soldering jobs. Powered by butane (lighter fuel) and features a piezoelectric ignition switch with safety lock. Quick release system with interchangeable nozzles. Runtime of 45-60mins with 25ml fuel capacity. Viewing window at bottom of device to monitor fuel. Includes integral stand with magnet. Contents; Soldering Iron, Pointed Tip, Chisel Tip, Anvil Tip, Knife Tip, Heat Deflector, Needle Tip, Lead Free Solder, Cleaning Sponge and Open Flame Tip. Flame temperature 1300°C, soldering temperature 450°C and hot air temperature of 600°C (approximately). Heat resistant safety cap can be utilised with the storage case to enable use as a temporary soldering stand. Torch and accessories supplied in multifunctional compact storage case.
  • High quality, lightweight 3-in-1 torch kit, suitable for heating, shrinking and soldering jobs.
  • Powered by butane (lighter fuel) and features a piezoelectric ignition switch with safety lock.
  • Quick release system with interchangeable nozzles.
  • Runtime of 45-60mins with 25ml fuel capacity.
  • Viewing window at bottom of device to monitor fuel.
  • Includes integral stand with magnet.
  • Contents; Soldering Iron, Pointed Tip, Chisel Tip, Anvil Tip, Knife Tip, Heat Deflector, Needle Tip, Lead-Free Solder, Cleaning Sponge, Open Flame Tip.
  • Flame temperature 1300°C, soldering temperature 450°C and hot air temperature of 600°C (approximately).
  • Heat resistant safety cap can be utilised with the storage case to enable use as a temporary soldering stand.
  • Torch and accessories supplied in multifunctional compact storage case.
  • 3 Year Guarantee*.
  • Model No. AK2976
Type Soldering & Heating
Wattage Not Specified
Voltage Not Applicable
Cable Length Not Applicable
Contents Soldering Iron, Pointed Tip, Chisel Tip, Anvil Tip, Knife Tip, Heat Deflector, Needle Tip, Lead-Free Solder, Cleaning Sponge, Open Flame Tip
Nett Weight 0.32kg
Temperature Range 450-1300°C

Reviews

Be the first to submit a review

Trustpilot