Sealey AK2972 Premier Heavy-Duty Butane Indexing Soldering Torch

Order Code:

94-5428

Brand: Sealey MPN: AK2972 EAN-13: 5054630230561
Qty Unit Price (Ex VAT)
1+ £83.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Piezoelectric ignition with anti-flare burner, safety lock and continuous flame switch.

Fitted with three position indexing head as well as magnetic stand for hands-free operation.

Adjustable flame with a maximum temperature of 1300°C.

45-60 Minute runtime with 35ml fuel capacity.

Powered by butane (lighter fuel).


  • PIEZOELECTIRC IGNITION – With anti-flare burner, ignition lock and continuous flame switch.
  • INDEX HEAD – Fitted with three position indexing head for increased control in applications.
  • MAGNETIC STAND – For hands-free operation.
  • OPERATES FOR UP TO 60 MINUTES – 45–60-minute runtime with 35ml fuel capacity.
  • ADJUSTABLE FLAME – With a maximum temperature of 1300°C the torch can be used in a variety of applications.
  • POWERED BY BUTANE – Powered by lighter fluid, producing high energy flame.
  • 3 Year GUARANTEE
    Height 210mm
    Nett Weight 0.28kg
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot