Sealey AK2955 Micro Butane Soldering/Heating Torch

MPN
AK2955
Brand
Sealey
EAN-13
5024209625289
Order Code
89-0070
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £38.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Compact, high capacity burner head with push-button piezoelectric ignition. 1750°C Adjustable burner flame size allows for a variety of applications. Ideal for occasional plumbing tasks where space may be limited. Accepts standard Butane self-sealing cartridges (not included).
  • Compact, high capacity burner head with push-button piezoelectric ignition.
  • 1750°C Adjustable burner flame size allows for a variety of applications.
  • Ideal for occasional plumbing tasks where space may be limited.
  • Accepts standard Butane self-sealing cartridges (not included).
  • 3 Year Guarantee*.
  • Model No. AK2955
Type Soldering/heating
Wattage Not Specified
Voltage Not Applicable
Cable Length Not Applicable
Maximum Operating Temperature 1750°C
Nett Weight 0.21kg

Reviews

Be the first to submit a review

Trustpilot