Sealey AK2946 Butane Heating/soldering Torch Kit

MPN
AK2946
Brand
Sealey
EAN-13
5024209951722
Order Code
89-5358
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Portable and lightweight torch with piezoelectric start. Features adjustable heating control ranging up to 450°C (approximately). Removable solder tip transforms torch into burning flame heat source. Includes a variety of nozzles for various applications including a flameless heat source adaptor. Safety cap for storage. Sponge cleaning tray and small roll of solder wire. Suitable for heating, soldering and shrinking. Powered by Butane (lighter fuel). Supplied in storage case.
  • Portable and lightweight torch with piezoelectric start.
  • Features adjustable heating control ranging up to 450°C (approximately).
  • Removable solder tip transforms torch into burning flame heat source.
  • Supplied with a variety of nozzles for various applications including a flameless heat source adaptor.
  • Safety cap for storage.
  • Sponge cleaning tray and small roll of solder wire.
  • Suitable for heating, soldering and shrinking.
  • Powered by Butane (lighter fuel).
  • Contents: Butane Solder Torch, Deflector Nozzle, Solder Tips (x3), Hot Knife Tip, Sponge Stand, Safety Cap, Solder Wire, Spanner.
  • 3 Year Guarantee*
  • Model No. AK2946
Type Soldering/heating
Wattage Not Specified
Voltage Not Applicable
Cable Length Not Applicable
Contents Butane Solder Torch, Deflector Nozzle, Solder Tips (x3), Hot Knife Tip, Sponge Stand, Safety Cap, Solder Wire, Spanner
Maximum Operating Temperature 450°C
Nett Weight 0.42kg
Temperature Range 0-450°C(Approximately)

Reviews

Be the first to submit a review

Trustpilot