Sealey AK2932 Heavy-Duty Electronic Soldering Torch

MPN
AK2932
Brand
Sealey
EAN-13
5051747789661
Order Code
89-9025
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £41.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty butane powered heating and soldering torch. Fitted with piezoelectric ignition with anti-flare burner, ignition lock and continuous flame switch. Produces an adjustable flame with a maximum temperature of 1300°C and will operate on a single fill for up to 75mins.
  • Heavy-duty butane powered heating and soldering torch.
  • Fitted with piezoelectric ignition with anti-flare burner, ignition lock and continuous flame switch.
  • Produces an adjustable flame with a maximum temperature of 1300°C and will operate on a single fill for up to 75mins.
  • 3 Year Guarantee*
  • Model No. AK2932
Type Soldering
Maximum Temperature 1300°C
Nett Weight 0.25kg

Reviews

Be the first to submit a review

Trustpilot