Sealey AK290 Universal Dust-free Hook and Loop DA Backing Pad Ø150mm

MPN
AK290
Brand
Sealey
EAN-13
5024209096980
Order Code
89-0917
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Suitable for air and electric tools fitted with 5/16""UNF thread.
  • Suitable for air and electric tools fitted with 5/16""UNF thread.
  • Compatible with Ø150mm hook-and-loop discs.
  • Model No. AK290
Type Backing pad
Nett Weight 0.21kg
Pad Size Ø150mm
Suitability Ø150mm Hook-and-Loop Papers
Thread Size 5/16"UNF

Reviews

Be the first to submit a review

Trustpilot