Sealey AK2745 Socket Set 13pc 1/2Sq Drive Deep Lock-On™ 6pt Metric

MPN
AK2745
Brand
Sealey
EAN-13
5054511089264
Order Code
94-1900
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered high grade Chrome Vanadium 6142 steel. Fully polished mirror finish for resistance to corrosion. Features specially machined flutes in the walls of the socket which enable use on up to 85% rounded fasteners. This not only provides added strength but also prevents damage to worn or rusted fixings. Includes knurled ring for extra grip with oily fingers. Supplied on socket rail.
  • Manufactured from hardened and tempered high grade Chrome Vanadium 6142 steel.
  • Fully polished mirror finish for resistance to corrosion.
  • Features specially machined flutes in the walls of the socket which enable use on up to 85% rounded fasteners.
  • This not only provides added strength but also prevents damage to worn or rusted fixings.
  • Contents: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm.
  • Includes knurled ring for extra grip with oily fingers.
  • Supplied on socket rail.
  • Lifetime guarantee*.
  • Model No. AK2745



Type 1/2"Sq Drive - Metric
Configuration 6-point Lock-On™ Socket
Contents 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Socket Rail
Depth Deep
Lifetime Warranty Yes
Nett Weight 1.77kg
Qty 13

Reviews

Be the first to submit a review

Trustpilot