Sealey AK2744 Socket Set 12pc 3/8Sq Drive Deep Lock-On™ 6pt Metric

MPN
AK2744
Brand
Sealey
EAN-13
5054511089257
Order Code
94-1899
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered high grade Chrome Vanadium 6142 steel. Fully polished mirror finish for resistance to corrosion. Features specially machined flutes in the walls of the socket which enable use on up to 85% rounded fasteners. This not only provides added strength but also prevents damage to worn or rusted fixings. Includes knurled ring for extra grip with oily fingers. Supplied on socket rail.
  • Manufactured from hardened and tempered high grade Chrome Vanadium 6142 steel.
  • Fully polished mirror finish for resistance to corrosion.
  • Features specially machined flutes in the walls of the socket which enable use on up to 85% rounded fasteners.
  • This not only provides added strength but also prevents damage to worn or rusted fixings.
  • Includes knurled ring for extra grip with oily fingers.
  • Contents: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Supplied on socket rail.
  • Lifetime guarantee*.
  • Model No. AK2744



Type 3/8"Sq Drive - Metric
Configuration 6-point Lock-On™ Socket
Contents 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Socket Rail
Depth Deep
Lifetime Warranty Yes
Nett Weight 0.90kg
Qty 12

Reviews

Be the first to submit a review

Trustpilot