Sealey AK2718 Socket Set Deep Walldrive 9pc 1/4"sq Drive Imperial

MPN
AK2718
Brand
Sealey
EAN-13
5024209107969
Order Code
89-0905
Country of Origin
Taiwan

Discontinued


Chrome Vanadium steel sockets, hardened and tempered with half chrome, half satin finish for corrosion resistance. WallDrive® configuration gives 30% more torque handling power. Handles rounded fixings as well. Supplied with socket rail.

Model NoAK2718
Configuration:6pt Socket
Contents:5/32", 3/16", 7/32", 1/4", 9/32", 5/16", 11/32", 3/8", 7/16", Socket Rail
Depth:Deep
Nett Weight:0.24Kg
Qty:9
Type:1/4"Sq Drive - Imperial

Type Imperial
Drive Size 1/4in
Number of Pieces 9
Lifetime Warranty Yes

Trustpilot