Sealey AK2710 Universal Joint Socket Set Walldrive 10pc 3/8"sq Drive Metric

MPN
AK2710
Brand
Sealey
EAN-13
5024209375764
Order Code
89-0902
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £38.00 £35.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel sockets, hardened and tempered with chrome finish for corrosion resistance. WallDrive® configuration gives 30% more torque handling power. Handles rounded fixings as well. Supplied with socket rail.

Model NoAK2710
Configuration:6pt Universal Joint
Contents:10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Socket Rail
Depth:Standard
Nett Weight:0.66Kg
Qty:10
Type:3/8"Sq Drive - Metric

Type 3/8"Sq Drive - Metric
Drive Size 1/4in
Number of Pieces 10
Configuration 6pt Universal Joint
Contents 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Socket Rail
Depth Standard
Lifetime Warranty Yes
Nett Weight 0.66kg
Qty 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot