Sealey AK2671 Socket Set 11pc 1/4"sq Drive 6pt Deep Walldrive Imperial

MPN
AK2671
Brand
Sealey
EAN-13
5051747359963
Order Code
89-5711
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel 6-point sockets, hardened and tempered for added strength. Fully polished chrome finish for corrosion resistance. WallDrive® configuration giving an additional 30% more torque handling power than traditional sockets. Knurled ring for extra grip with oily fingers. Supplied with socket rail.
  • Chrome Vanadium steel 6-point sockets, hardened and tempered for added strength.
  • Fully polished chrome finish for corrosion resistance.
  • WallDrive® configuration giving an additional 30% more torque handling power than traditional sockets.
  • Knurled ring for extra grip with oily fingers.
  • Sizes: 6-point; 5/32", 3/16", 7/32", 1/4", 9/32", 5/16", 11/32", 3/8", 7/16", 1/2", 9/16"".
  • Supplied with socket rail.
  • Lifetime guarantee*.
  • Model No. AK2671
Type Metric
Drive Size 1/4in
Number of Pieces 13
Configuration 6-Point Socket
Contents 5/32, 3/16, 7/32, 1/4, 9/32, 5/16, 11/32, 3/8, 7/16, 1/2, 9/16, Socket Rail
Depth Deep
Lifetime Warranty Yes
Nett Weight 0.42kg
Qty 11

Questions

*Question functionality currently disabled
Question by: Product code: 89-5711

Q. What sizes are included in this set?

A. Hi Gareth, thanks for your enquiry. The sizes are 5/32", 3/16", 7/32", 1/4", 9/32", 5/16", 11/32", 3/8", 7/16", 1/2", 9/16"

Reviews

Be the first to submit a review

Trustpilot