Sealey AK2660 Premier Platinum Socket Set 3/8"Sq Drive 12pc

MPN
AK2660
Brand
Sealey
EAN-13
5054630149764
Order Code
94-5424
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and heat treated Chrome Vanadium steel with a fully polished micro satin finish. Colour-coded for fast identification. Knurled rings assist the gripping of the sockets with oily fingers. Supplied with composite socket rail.
  • Hardened and heat treated Chrome Vanadium steel with a fully polished micro satin finish.
  • Colour-coded for fast identification.
  • Knurled rings assist the gripping of the sockets with oily fingers.
  • Supplied with composite socket rail.
  • Contents: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Lifetime Guarantee*.
  • Model No. AK2660
Configuration 3/8"SqDr
Contents 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Depth Standard
Nett Weight 0.45kg
Qty 12pc

Reviews

Be the first to submit a review

Trustpilot