Sealey AK2585 Premier Socket Set 3/4"Sq Drive 12-Point 15pc

MPN
AK2585
Brand
Sealey
EAN-13
5054630379772
Order Code
94-5423
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £85.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated, drop-forged high grade carbon steel with chrome plating for corrosion resistance. WallDrive® sockets grip the flats of the fixing giving maximum torque transfer. Supplied in storage case.
  • Manufactured from heat treated, drop-forged high grade carbon steel, fully polished for corrosion resistance.
  • WallDrive® sockets grip the flats of the fixing giving maximum torque transfer.
  • Contents: Standard Sockets; 19, 22, 24, 27, 30, 32, 36, 38, 41, 46, 50mm, 3/4""Sq Drive Reversible Ratchet Wrench, Extension Bars; 100mm, 200mm, Sliding T-Bar 450mm.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK2585
Contents Standard Sockets: 19, 22, 24, 27, 30, 32, 36, 38, 41, 46, 50mm, 3/4"Sq Drive Reversible Ratchet Wrench, Extension Bars; 100mm, 200mm, 450mm Sliding T-Bar
Nett Weight 10.4kg

Reviews

Be the first to submit a review

Trustpilot