Sealey AK2584 Premier Metric/Imperial Socket Set 3/4"Sq Drive 12-point 26pc

MPN
AK2584
Brand
Sealey
EAN-13
5054630113550
Order Code
94-5422
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £167.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated drop-forged Chrome Vanadium steel. Hardened and tempered with dual satin chrome finish. WallDrive® sockets grip the flats of the fixing giving maximum torque transfer. Features pear-head flip reverse ratchet wrench with quick release. Includes sliding T-bar and extension bars. Supplied in heavy-duty storage case.
  • Manufactured from heat treated drop-forged Chrome Vanadium steel.
  • Hardened and tempered with dual satin chrome finish.
  • WallDrive® sockets grip the flats of the fixing giving maximum torque transfer.
  • Features pear-head flip reverse ratchet wrench with quick release.
  • Includes sliding T-bar and extension bars.
  • Contents: Standard Sockets; 22, 24, 27, 30, 32, 36, 38, 41, 46, 50mm; 7/8", 15/16", 1", 1-1/8", 1-3/16", 1-5/16", 1-3/8", 1-7/16", 1-5/8", 1-3/4", 1-7/8", 2", 500mm 3/4""Sq Drive Quick Release Ratchet Wrench, Extension Bars; 100, 200mm, 450mm Sliding T-Bar.
  • Supplied in heavy-duty storage case.
  • Lifetime guarantee*.
  • Model No. AK2584
Contents Standard Sockets; 22, 24, 27, 30, 32, 36, 38, 41, 46, 50mm, 7/8", 15/16", 1", 1-1/8", 1-3/16", 1-5/16", 1-3/8", 1-7/16", 1-5/8", 1-3/4", 1-7/8", 2", 500mm 3/4"Sq Drive Quick Release Ratchet Wrench, Extension Bars; 100, 200mm, 450mm Sliding T-Bar
Drive 3/4" Sq Dr
Nett Weight 15.79kg

Reviews

Be the first to submit a review

Trustpilot