Sealey AK2583 Premier Socket Set 3/4"Sq Drive 12-point 15pc

MPN
AK2583
Brand
Sealey
EAN-13
5054630113383
Order Code
94-5421
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £131.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated drop-forged Chrome Vanadium steel. Hardened and tempered with a dual satin chrome finish. WallDrive® sockets grip the flats of the fixing giving maximum torque transfer. Features pear-head flip reverse ratchet wrench with quick release. Includes sliding T-bar and extension bars. Supplied in heavy-duty storage case.
  • One of a comprehensive range of Premier Hand Tools, suitable for daily professional use.
  • Manufactured from heat treated drop-forged Chrome Vanadium steel.
  • Hardened and tempered with dual satin chrome finish.
  • WallDrive® sockets grip the flats of the fixing giving maximum torque transfer.
  • Contents: Standard Sockets; 19, 22, 24, 27, 30, 32, 36, 38, 41, 46, 50mm, 500mm 3/4""Sq Drive Quick Release Ratchet Wrench, Extension Bars; 100, 200mm, 450mm Sliding T-bar.
  • Supplied in heavy-duty storage case.
  • Lifetime guarantee*.
  • Model No. AK2583
Contents Standard Sockets; 19, 22, 24, 27, 30, 32, 36, 38, 41, 46, 50mm, 3/4"Sq Drive 500mm Quick Release Ratchet Wrench, Extension Bars; 100, 200mm and Sliding T-Bar 450mm.
Drive 3/4Sq
Nett Weight 10.7kg

Reviews

Be the first to submit a review

Trustpilot