Sealey AK2291 Pocket Wire Stripping Tool with Retractable Blade

MPN
AK2291
Brand
Sealey
EAN-13
5054511847987
Order Code
94-3640
Country of Origin
Taiwan
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Pocket wire stripping tool suitable for automotive and electrical trades. Built-in retractable knife. Features a spring loaded safety lock.
  • Pocket wire stripping tool suitable for automotive and electrical trades.
  • Built-in retractable knife.
  • Features a spring loaded safety lock.
  • Stripping Capacity: 10-20 AWG, 0.5-6mm².
  • With index measure: 0-110mm.
  • Model No. AK2291
Type Stripper
Length 130mm
Nett Weight 0.05kg
Stripping Capacity 10-20 AWG, 0.5-6mm²

Reviews

Be the first to submit a review

Trustpilot