Sealey AK2269 Automatic Pistol Grip Wire Stripping Tool

MPN
AK2269
Brand
Sealey
EAN-13
5054630232053
Order Code
94-5420
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £14.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Automatic wire stripper and cutter operates in one easy single-handed operation. Stripping capacity 0.2-6mm². Built-in side cutter with maximum cutting capacity: 4mm². Stripping length up to 15mm. Handle lock with automatic wire size adjustment allows you to work quickly and efficiently.
  • Automatic wire stripper and cutter operates in one easy single-handed operation.
  • Stripping capacity 0.2-6mm².
  • Built-in side cutter with maximum cutting capacity: 4mm².
  • Stripping length up to 15mm.
  • Handle lock with automatic wire size adjustment allows you to work quickly and efficiently.
  • Model No. AK2269
Length 170mm
Maximum Cutting Capacity 4mm²
Nett Weight 0.12kg
Stripping Capacity 0.2-6mm²
Stripping length - Up to 15mm

Reviews

Be the first to submit a review

Trustpilot