Sealey AK2266 Wire Stripping & Cutting Pliers

MPN
AK2266
Brand
Sealey
EAN-13
5051747921528
Order Code
89-9712
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from high carbon steel with precision dual ground cutting blades. Features spring loaded handles with soft grip and safety lock.
  • Manufactured from high carbon steel with precision dual ground cutting blades.
  • Features spring loaded handles with soft grip and safety lock.
  • Stripping Capacity: 0.5-6mm².
  • Maximum Cutting Capacity: Ø10.7mm.
  • Length: 170mm.
  • Model No. AK2266
Type Multi-gauge
Stripping Range 6mm
Length 170mm
Lifetime Warranty No
Maximum Cutting Capacity Ø10.7mm
Nett Weight 0.16kg
Stripping Capacity 0.5-6mm²

Reviews

Be the first to submit a review

Trustpilot