Sealey AK2198 Ribe Socket Bit Set 32pc 1/2"sq Drive

MPN
AK2198
Brand
Sealey
EAN-13
5024209936194
Order Code
89-5362
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Forged Chrome Vanadium steel sockets and bits. Sockets heat treated and chrome plated with a fully polished mirror finish. Knurled ring to assist gripping with oily fingers. Supplied in storage case.
  • Forged Chrome Vanadium steel sockets and bits.
  • Sockets heat treated and chrome plated with a fully polished mirror finish.
  • Knurled ring to assist gripping with oily fingers.
  • Contents: Lengths 55 and 100mm; M5, M6, M7, M8, M9, M10, M12, M13, M14, Lengths 140 and 200mm; M8, M9, M10, M11, M12, M13, M14.
  • Supplied in composite storage case.
  • Lifetime guarantee*.
  • Model No. AK2198

Model NoAK2198
Contents:1/2"Sq Drive Ribe Socket Bits; Length 55mm -M5, M6, M7, M8, M9, M10, M12, M13, M14, Length 100mm - M5, M6, M7, M8, M9, M10, M12, M13, M14, Length 140mm - M8, M9, M10, M11, M12, M13, M14, Length 200mm - M8, M9, M10, M11, M12, M13, M14
Drive:1/2"Sq
Maximum Length:55mm
Minimum Length:200mm
Nett Weight:5.65Kg

Type Ribe sockets
Drive Size 1/2in
Number of Pieces 32
Contents 1/2"Sq Drive Ribe Socket Bits; Length 55mm -M5, M6, M7, M8, M9, M10, M12, M13, M14, Length 100mm - M5, M6, M7, M8, M9, M10, M12, M13, M14, Length 140mm - M8, M9, M10, M11, M12, M13, M14, Length 200mm - M8, M9, M10, M11, M12, M13, M14
Drive 1/2"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Length 55mm
Measurement 5 to 14mm
Minimum Length 200mm
Nett Weight 5.65kg
Socket Type Metric

Reviews

Be the first to submit a review

Trustpilot