Sealey AK2197 Trx-star*/spline/hex/ribe Socket Bit Set 22pc 1/2"sq Drive 200mm

Order Code:

89-4599

Brand: Sealey MPN: AK2197 EAN-13: 5024209827485
  • Country of Origin: Taiwan
  • View All

Discontinued


Forged Chrome Vanadium steel sockets and extra-long bits. Sockets heat treated and chrome plated for resistance to corrosion. Special set designed for the automotive technician. Fully polished finish with knurled ring to assist gripping with oily fingers. Supplied in a storage case.

Model NoAK2197
Contents:1/2"Sq Drive 200mm Socket Bits; Hex - 5, 6, 7, 8, 10, 12mm, Ribe - M8, M9, M10, M12, M13, M14, Spline - M8, M10, M12, M14, TRX-Star* - T40, T45, T50, T55, T60, T70
Drive:1/2"Sq
Maximum Length:200mm
Minimum Length:200mm
Nett Weight:5.58Kg

Type Spline sockets
Drive Size 1/2in
Number of Pieces 22
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 5 to 12mm
Socket Type Various

Trustpilot