Sealey AK21942P TRX-Star*/Hex/Spline Bit Set 42pc 3/8" & 1/2"Sq Drive

MPN
AK21942P
Brand
Sealey
EAN-13
5054511798319
Order Code
94-0021
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality S2 steel bits with a zinc phosphate finish, each size in 30 and 75mm lengths. Hardened (58-62 HRC) and tempered for added strength. Includes 3/8"" and 1/2""Sq drive to 10mm hex Chrome Vanadium steel bit adaptors. Supplied in storage case with inclined tray for quick and easy bit selection.
  • High quality S2 steel bits with a zinc phosphate finish, each size in 30 and 75mm lengths.
  • Hardened (58-62 HRC) and tempered for added strength.
  • Includes 3/8"" and 1/2""Sq drive to 10mm hex Chrome Vanadium steel bit adaptors.
  • Contents: TRX-Star* Bits; T20, T25, T30, T40, T45, T50, T55, T60 (1 each 30 and 75mm), Hex Bits; 4, 5, 6, 7, 8, 10, 12mm (1 each 30 and 75mm), Spline Bits; M5, M6, M8, M10, M12 (1 each 30 and 75mm), Drive Adaptors; 3/8""Sq x 10mm Hex, 1/2""Sq x 10mm Hex.
  • Supplied in storage case with inclined tray for quick and easy bit selection.
  • Lifetime guarantee*.
  • Model No. AK21942P
Contents TRX-Star* Bits; T20, T25, T30, T40, T45, T50, T55, T60 (1 each 30 & 75mm), Hex Bits; 4, 5, 6, 7, 8, 10, 12mm (1 each 30 & 75mm), Spline Bits; M5, M6, M8, M10, M12 (1 each 30 & 75mm), Drive Adaptors; 3/8"Sq x 10mm Hex, 1/2"Sq x 10mm Hex
Drive 3/8, 1/2"Sq
Life ime guarantee*.
Lifetime guarantee*.
Lifetime Warranty Yes
Maximum Length 75mm
Minimum Length 30mm
Nett Weight 2.06kg

Reviews

Be the first to submit a review

Trustpilot