Sealey AK2112 Premier Black Go-Through Lock-On™ Low Profile Sock

MPN
AK2112
Brand
Sealey
EAN-13
5054630506123
Order Code
43-4290
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel with an electrodeposition finish. Ultra-smooth, flip reverse double end ratchet spanner combining go-through socket and 1/4""Hex drive. Go-through sockets for use on fixings with extended studs and adjusting screw locknuts. Lock-on™ sockets enable use on up to 85% rounded fasteners. Low profile sockets and bits, ideal for limited access applications. Supplied in storage case.
  • Manufactured from hardened and tempered Chrome Vanadium steel with an electrodeposition finish.
  • Ultra-smooth, flip reverse double end ratchet spanner combining go-through socket and 1/4""Hex drive.
  • Go-through sockets for use on fixings with extended studs and adjusting screw locknuts.
  • Lock-on™ sockets enable use on up to 85% rounded fasteners.
  • Low profile sockets and bits, ideal for limited access applications.
  • Contents: Sockets; 5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Bits; Phillips - #0, #1, #2 (x2), Slotted - 4, 6mm, Pozi - #0, #1, #2, Hex – 3, 4, 5, 6mm, TRX-Star* - T10, T15, T20, T25, T27, T30, T40, Double-End Ratchet Wrench; 11mm Go-Through x 1/4""Hex Drive.
  • Ratchet length: 110mm.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK2112
Type Socket & Bit Sets
Contents Sockets; 5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Bits; Phillips - 0, 1, 2 (x2), Slotted - 4, 6mm, Pozi - 0, 1, 2, Hex – 3, 4, 5, 6mm, TRX-Star* - T10, T15, T20, T25, T27, T30, T40, Double-End Ratchet Wrench; 11mm Go-Through x 1/4"Hex Drive.
Drive 11mm Go-Through x 1/4"Hex drive
Length 110mm
Nett Weight 0.360kg
Ratchet 90 & 120-Tooth

Reviews

Be the first to submit a review

Trustpilot