Sealey AK2110 Premier Colour-Coded Bit Set 32pc

MPN
AK2110
Brand
Sealey
EAN-13
5054630189081
Order Code
94-5418
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality S2 steel bits with a satin chrome plated finish. Popular range of bits for the professional user. Includes automatic quick release chuck with colour-coded rings for easy identification. Supplied in storage case.
  • One of a comprehensive range of Premier Hand Tools, suitable for daily professional use.
  • High quality S2 steel bits with a satin chrome plated finish.
  • Popular range of bits for the professional user.
  • Includes automatic quick release chuck with colour-coded rings for easy identification.
  • Contents: Slotted; 3, 4, 5, 6mm, Phillips; #1, #2 (x2), #3, Pozi; #1, #2 (x2), #3, TRX-Star*; T10, T15, T20, T25, T27, T30, T40, Security TRX-Star*; T10H, T15H, T20H, T25H, T27H, T30H, T40H, Hex; 3, 4, 5, 6mm, 1/4""Sq Drive Adaptor, 65mm Quick Release Bit Holder.
  • Supplied in storage case
  • Lifetime guarantee*.
  • Model No. AK2110
Contents Slotted; 3, 4, 5, 6, Phillips; 1, 2 (x2), 3, Pozi; 1, 2 (x2), 3, TRX-Star*; T10, T15, T20, T25, T27, T30, T40, Security TRX-Star*; T10H, T15H, T20H, T25H, T27H, T30H, T40H, Hex; 3, 4, 5, 6mm, 1/4"Sq Drive Adaptor, 65mm Quick Release Bit Holder.
Life ime GUARANTEE
Lifetime GUARANTEE
Nett Weight 0.30kg

Reviews

Be the first to submit a review

Trustpilot