Sealey AK2099 Power TooL/Security Bit Set Long and Short 99pc

MPN
AK2099
Brand
Sealey
EAN-13
5024209680080
Order Code
89-3449
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Comprehensive set of Chrome Vanadium steel driver and security bits. Set includes 1/4"Sq x 1/4" Hex male and female adaptors and 50mm magnetic extension/bit holder. Suitable for a wide variety of applications. Supplied in storage case for quick and easy bit selection.

Model NoAK2099
Contents:Short Bits; Slotted Screwdriver (x9), Phillips Screwdriver (x5), Pozi Screwdriver (x5), TRX-Star* (x9), Security TRX-Star* (x9), Hex (x9), Security Hex (x12), Butterfly (x3), Square (x4), Spanner (x4), Spline (x3), Torq (x3), Tri-Wing (x4), Long Bits; Security TRX-Star* (x3), Security Hex (x3), Spanner (x4), Torq (x3), Tri-Wing (x4), 1/4"Sq x 1/4" Hex Male Adaptor, 1/4"Sq x 1/4" Hex Female Adaptor, 60mm Magnetic Extension/Bit Holder
Nett Weight:0.87Kg

Blade Type Security
Contents Short Bits; Slotted Screwdriver (x9), Phillips Screwdriver (x5), Pozi Screwdriver (x5), TRX-Star* (x9), Security TRX-Star* (x9), Hex (x9), Security Hex (x12), Butterfly (x3), Square (x4), Spanner (x4), Spline (x3), Torq (x3), Tri-Wing (x4), Long Bits; Security TRX-Star* (x3), Security Hex (x3), Spanner (x4), Torq (x3), Tri-Wing (x4), 1/4"Sq x 1/4" Hex Male Adaptor, 1/4"Sq x 1/4" Hex Female Adaptor, 60mm Magnetic Extension/Bit Holder
Drive Type 1/4" Hex
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.87kg
Number of Pieces 99

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot