Sealey AK2096 Wheel Brace 4-Way Heavy-Duty

MPN
AK2096
Brand
Sealey
EAN-13
5054511241518
Order Code
94-2607
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £18.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Longer than most other wheel braces on the market, allowing extra force to be applied. Manufactured from carbon steel with chrome finish. Features three popular sizes of wheel nut sockets and 1/2""Sq drive adaptor for standard sockets.
  • Lever bar length: 506mm.
  • Longer than most other wheel braces on the market, allowing extra force to be applied.
  • Manufactured from carbon steel with chrome finish.
  • Features three popular sizes of wheel nut sockets and 1/2""Sq drive adaptor for standard sockets.
  • Socket Sizes: 17, 19, 21mm.
  • Model No. AK2096
Type Wheel Wrench
Drive 1/2"Sq
Lever Bar Length 506mm
Nett Weight 1.63kg
Socket Sizes 17, 19, 21mm

Reviews

Be the first to submit a review

Trustpilot